ITT SK23H11G9S technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Illumination Type | Non-Illuminated |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SK, COMAX |
| Switch Function | On-On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT SK23H11G9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.