ITT SP04 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Polybutylene |
| Package/Case | SIP |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | PCB, Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Series | SP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SP04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
