ITT SP04B technical specifications.
| Actuator Type | Standard |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 35 |
| Packaging | Box |
| Series | SP |
| Termination | PCB |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SP04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.