
This 6-position SPST slide actuator DIP switch is designed for use in applications requiring a high level of reliability and durability. Constructed from polyphenylene, the body material provides excellent resistance to wear and tear, while the copper contacts with gold plating ensure a low-resistance connection. The switch is rated for 1000 cycles of electrical life and 1000 cycles of mechanical life, making it suitable for use in a variety of applications. The switch is available in a lead-free termination and is packaged in a rail/tube format for easy handling and storage.
ITT SP06AB technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Packaging | Rail/Tube |
| Series | SP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SP06AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.