ITT SRKGN technical specifications.
| Color | Grey, Green |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Series | SER |
| Shape | Square |
| Size | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SRKGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.