This Grey Square Illumination Switch from ITT features a lead free design and operates between -25°C and 85°C. The switch is available in quantities of 100 and is part of the SER series.
ITT SRKLGY technical specifications.
| Color | Grey |
| Illumination Type | Illumination Opening |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Series | SER |
| Shape | Square |
| Size | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SRKLGY to view detailed technical specifications.
No datasheet is available for this part.