ITT SRKLWH technical specifications.
| Color | White |
| Illumination Type | Illumination Opening |
| Package Quantity | 100 |
| Series | SER |
| Shape | Square |
| Size | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SRKLWH to view detailed technical specifications.
No datasheet is available for this part.