ITT STK2LGY technical specifications.
| Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for ITT STK2LGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.