ITT STKGY technical specifications.
| Color | Grey |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Series | SET |
| Shape | Square |
| Size | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT STKGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
