ITT STKLWH technical specifications.
| Color | White |
| Illumination Type | Illumination Opening |
| Package Quantity | 100 |
| Series | SET |
| Shape | Square |
| Size | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT STKLWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.