ITT STKYE technical specifications.
| Package/Case | 0704 |
| Color | Yellow |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Series | SET |
| Shape | Square |
| Size | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT STKYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
