ITT SW13A65NA01 technical specifications.
| Current Rating | 6.5A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Package Quantity | 300 |
| Packaging | Tray |
| Series | SW, COMAX |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT SW13A65NA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.