SPDT right-angle rocker switch featuring PC pin termination and a curved black nylon actuator. Rated for 3A at 120VAC and 28VDC, this switch offers an electrical life of 60,000 cycles. It operates within a temperature range of -30°C to 85°C and is RoHS compliant. Mounting options include through-hole and brackets.
ITT T101J6AQE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 19.91mm |
| Electrical Life | 60000Cycles |
| Length | 14.73mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101J6AQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.