SPDT illuminated rocker switch with a vertical, through-hole mounting style and PC pin termination. Features a black nylon actuator, chrome bezel, and silver contacts with gold and nickel plating. Rated for 3A at 28V DC and 120V AC, with an electrical life of 60,000 cycles. Operates within a temperature range of -30°C to 85°C.
ITT T101J6AVGE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Chrome |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 3A |
| Depth | 24.87mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Illuminated |
| Length | 5.84mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101J6AVGE2 to view detailed technical specifications.
No datasheet is available for this part.