SPDT toggle switch featuring a locking lever actuator made of aluminum and brass with a natural finish. This non-illuminated switch offers PC pin termination and a contact material of copper alloy with nickel and gold plating. Rated for 20V AC and 20V DC, it provides 0.4VA switching capacity and an electrical life of 60,000 cycles. Designed for panel mounting, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT T101KAVBE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 16.26mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101KAVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.