ITT T101KV3BE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Aluminium |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101KV3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.