SPDT toggle switch featuring PC pins for termination and a straight orientation. This non-illuminated switch offers a standard round brass lever with chrome plating, measuring 7.37mm in length. It operates with a 20VAC/20VDC voltage rating and 0.4VA contact rating, utilizing copper alloy contacts with nickel and gold plating. Designed for through-hole mounting with brackets, it boasts an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT T101LH9V3BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 6.1mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101LH9V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.