SPDT toggle switch with a straight, non-illuminated, standard round brass actuator finished in chrome. Features silver contacts with nickel and gold plating, rated for 2A at 120V AC or 28V DC. Designed for panel mounting with PC pin terminations, offering 60,000 electrical cycles and operating between -30°C and 85°C. RoHS compliant.
ITT T101LHCGE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101LHCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.