SPDT toggle switch featuring a straight, non-illuminated standard round actuator with a 7.37mm brass, chrome-plated body. This switch offers a 3A current rating and a silver contact material with silver plating, providing an electrical life of 60,000 cycles. It operates within a temperature range of -30°C to 85°C, with maximum voltage ratings of 120V AC and 28V DC. Designed for panel mounting via a bushing, this RoHS compliant component utilizes solder termination.
ITT T101LHZQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101LHZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.