SPDT toggle switch with PC pins and bracket mounting. Features a brass, chrome-plated round toggle actuator and silver contacts with nickel/gold plating. Rated for 3A at 120VAC or 28VDC, with an electrical life of 60,000 cycles. Operates within a temperature range of -30°C to 85°C.
ITT T101M1TALE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.59mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T101M1TALE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.