
SPDT toggle switch featuring a 20V AC/DC voltage rating and 400mA contact current rating. This non-illuminated, right-angle component offers a 0.4VA contact rating and a 20mA current rating, with a 60,000-cycle electrical life. It utilizes gold-plated copper alloy contacts and terminates with PC pins for through-hole or PCB mounting. The brass, chrome-plated standard round actuator has a 5.33mm length and chrome finish.
ITT T101MH9ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 20mA |
| Electrical Life | 60000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB, Brackets |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT T101MH9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
