
SPDT toggle switch with a 20V AC/DC rating and 0.4VA contact rating. Features a non-illuminated, standard round chrome-plated brass actuator with a 5.33mm length. Constructed with a stainless steel body and gold/copper alloy contacts with gold/nickel plating. Offers a 3-position, On-On switch function and PC pin termination for through-hole PCB mounting. Rated for 60,000 electrical cycles and operates within a -30°C to 85°C temperature range.
ITT T101MH9AVBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Stainless Steel |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 20mA |
| Depth | 25.2mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, PCB, Brackets |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101MH9AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
