SPDT toggle switch with a straight, non-illuminated standard round brass actuator, chrome plated for durability. Features silver contacts with nickel and gold plating, rated for 2A at 120V AC or 28V DC. Designed for panel mounting with solder termination, offering an electrical life of 60,000 cycles and operating temperature range of -30°C to 85°C.
ITT T101MHZGE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T101MHZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.