SPDT toggle switch featuring PC pins for vertical through-hole mounting with brackets. This non-illuminated switch offers a standard round brass lever with chrome plating and a 5.44mm actuator length. It is rated for 20VAC/20VDC at 0.4VA, with a copper alloy contact material plated in nickel and gold, providing an electrical life of 60,000 cycles. Operating temperature range is -30°C to 85°C, and the unit is RoHS compliant.
ITT T101MY9AVBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 25.2mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101MY9AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.