SPDT toggle switch with a straight, non-illuminated standard round actuator. Features brass, chrome-plated actuator with 5.44mm length and silver contacts. Rated for 3A current and 120VAC/28VDC, with an electrical life of 60,000 cycles. Operates within a temperature range of -30°C to 85°C, designed for panel mounting with solder termination.
ITT T101MYZQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T101MYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.