SPDT toggle switch featuring a straight, non-illuminated, flat anti-rotation brass actuator with chrome plating and a 12.45mm length. Rated for 3A at 120V AC and 28V DC, it offers a 60,000 cycle electrical life. Contacts are silver with silver plating, and termination is via solder. Designed for panel mounting, this RoHS compliant component operates between -30°C and 85°C.
ITT T101P3TZQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101P3TZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.