SPDT toggle switch featuring a right-angle orientation and PC pin termination. Rated for 20V AC/DC with a 0.4VA contact rating and a 20V DC rating. Offers an electrical life of 60,000 cycles, with copper alloy contacts plated in nickel and gold. Equipped with a non-illuminated, standard round brass actuator in chrome finish, measuring 12.7mm in length. Designed for panel mounting with brackets, operating within a temperature range of -30°C to 85°C.
ITT T101S1HABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101S1HABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.