SPDT toggle switch with a standard round, chrome-plated brass lever. Features PC pin termination for PC mounting with bracket and threads, and a right-angle orientation. Rated for 20VAC/20VDC at 0.4VA, with a 60,000-cycle electrical life. Contact material is gold-plated copper alloy with nickel plating. Operates within a temperature range of -30°C to 85°C. RoHS compliant and lead-free.
ITT T101S1TABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101S1TABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.