SPDT toggle switch featuring PC pins for termination and a right-angle orientation. Rated for 20VAC and 20VDC with a 0.4VA contact rating. Constructed with a brass, chrome-plated round lever and copper alloy contacts with nickel and gold plating. Offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. Designed for panel mounting with brackets and threads, this non-illuminated switch has a 10.41mm actuator length.
ITT T101S1TKABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T101S1TKABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.