SPDT toggle switch featuring a non-illuminated, standard round brass actuator with chrome plating and a chrome finish. Rated for 3A at 120V AC or 28V DC, this switch offers an electrical life of 60,000 cycles. It operates within a temperature range of -30°C to 85°C and utilizes silver contacts with silver plating for reliable performance. Designed for panel mounting with straight orientation and solder lug termination, this RoHS compliant component is suitable for various applications.
ITT T101S1TZQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101S1TZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.