SPDT toggle switch featuring a right-angle orientation and through-hole mounting with brackets. This non-illuminated switch offers a standard round, chrome-plated brass actuator with a 9.4mm length. It operates with a 0.4VA rating at 20V AC/DC, utilizing copper alloy contacts with nickel and gold plating for reliable performance. Designed for a wide temperature range of -30°C to 85°C, it boasts an electrical life of 60,000 cycles and PC pin terminations.
ITT T101SH9ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101SH9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.