SPDT toggle switch featuring PC pins for vertical PC mounting with brackets. Rated for 20VAC/20VDC and 0.4VA, this non-illuminated switch offers a 60,000 cycle electrical life. It has a brass, chrome-plated round lever actuator with a 9.4mm length and nickel/gold plated copper alloy contacts. Operating temperature range is -30°C to 85°C, and the unit is RoHS compliant.
ITT T101SH9AVBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 29.27mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101SH9AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.