SPDT toggle switch featuring a standard round, chrome-plated brass lever with a 9.4mm actuator length. This non-illuminated switch offers PC pin termination for PC mounting with brackets, rated for 3A at 120VAC or 28VDC, with a 0.4VA rating. Silver contacts with nickel and gold plating ensure durability, providing an electrical life of 60,000 cycles. Operating temperature range is -30°C to 85°C.
ITT T101SH9AVGE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Depth | 29.27mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 6.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101SH9AVGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.