SPDT toggle switch featuring a non-illuminated, standard round brass actuator with chrome plating and a 9.4mm length. This panel-mount switch offers silver contacts with nickel and gold plating, rated for 2A at 120V AC and 28V DC. It provides an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. Termination is via solder, and the switch is RoHS compliant.
ITT T101SHZGE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101SHZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.