SPDT toggle switch featuring PC pins for panel mounting with bracket and threads. Offers a standard round, chrome-plated brass actuator with a 8.38mm length. Rated for 20VAC/20VDC at 0.4VA, with a copper alloy contact material and nickel/gold plating. Designed for non-illuminated operation with a right-angle orientation and a 60,000 cycle electrical life.
ITT T101STDABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 8.38mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T101STDABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.