SPDT toggle switch with a straight, panel mount orientation and solder lug termination. Features a non-illuminated, standard round brass actuator with chrome plating, measuring 7.11mm in length. Rated for 20VAC/20VDC at 0.4VA, with a 60,000 cycle electrical life. Operates within a temperature range of -30°C to 85°C.
ITT T101STZBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 7.11mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101STZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.