
SPST toggle switch featuring a round, chrome-plated brass lever with a 5.44mm length. This non-illuminated, panel-mount switch offers a 2A current rating at 120VAC and 28VDC, with a 0.4VA rating. It utilizes silver contacts with nickel and gold plating and has a solder lug termination. Operating between -30°C and 85°C, this RoHS compliant component boasts an electrical life of 30,000 cycles.
ITT T102MHZGE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T102MHZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
