SPST toggle switch with a straight, panel-mount orientation. Features a chrome-plated brass standard round actuator measuring 4.42mm in length. Offers silver contacts with silver plating, rated for 3A at 120V AC and 28V DC, with an electrical life of 30,000 cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT T102MTDCQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 4.42mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T102MTDCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.