SPST toggle switch featuring a straight, wire wrap termination and a round, chrome-plated brass lever. Rated for 20VAC/20VDC at 0.4VA, this non-illuminated switch offers a panel mount design with threads and a nickel/gold plated copper alloy contact. It operates reliably between -30°C and 85°C with an electrical life of 30,000 cycles.
ITT T102SHWBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off |
| Termination | Wire Wrap |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T102SHWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.