SPST toggle switch featuring a non-illuminated, standard round chrome-plated brass actuator. This straight-orientation, panel-mount switch offers PC pin terminations and a silver contact material with silver plating. Rated for 3A at 120VAC or 28VDC, it boasts an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT T102STCQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T102STCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.