SPDT toggle switch featuring a non-illuminated, standard round brass actuator with chrome plating and a 7.37mm length. Offers copper alloy contacts with nickel and gold plating, rated for 2A at 20V AC/DC. Designed for panel mounting with straight orientation and PC pin termination, providing an On-Off-On switch function. Operates within a temperature range of -30°C to 85°C with an electrical life of 30,000 cycles.
ITT T103LHCKE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T103LHCKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.