SPDT toggle switch with ON-OFF-ON function, featuring PC pins for PC mounting with a bracket. Rated for 20VAC/20VDC and 2A, with a 0.4VA contact rating and 30,000 electrical cycles. The switch includes a brass, chrome-plated round toggle actuator with a 7.88mm length and nickel/gold plated copper alloy contacts. Operating temperature range is -30°C to 85°C.
ITT T103M1H9AKE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.88mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T103M1H9AKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.