
SPDT toggle switch featuring a non-illuminated, standard round actuator with a chrome finish and brass construction. This through-hole mount component offers PC pins for termination and a straight orientation. It operates within a temperature range of -30°C to 85°C, with a voltage rating of 20V AC/DC and a copper alloy contact material plated with nickel and gold. Electrical life is rated at 30,000 cycles, and the switch is RoHS compliant.
ITT T103M1H9CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.88mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T103M1H9CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.