
SPDT toggle switch with ON-OFF-ON function, featuring PC pins for through-hole mounting with bracket support. Rated for 20VAC/20VDC and 2A current, with a 400mA contact current rating and gold-plated copper alloy contacts. Offers a 30,000-cycle electrical life and operates within a -30°C to 85°C temperature range. Non-illuminated, with a brass, chrome-plated standard round toggle actuator.
ITT T103MH9ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT T103MH9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
