SPDT toggle switch with a non-illuminated, standard round brass actuator finished in chrome. Features copper alloy contacts with gold and nickel plating, rated for 20V AC/DC and 0.4VA, with an electrical life of 30,000 cycles. Designed for through-hole mounting with vertical orientation and brackets, utilizing PC pin terminations. Operates within a temperature range of -30°C to 85°C, is lead-free, and RoHS compliant.
ITT T103MH9AVBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 25.2mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T103MH9AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.