SPDT toggle switch with ON-OFF-ON function, featuring PC pins for termination and a right-angle orientation. Rated for 20VAC/20VDC and 0.4VA, this switch boasts a brass, chrome-plated round lever actuator with a 5.44mm length. Constructed with copper alloy contacts plated in nickel and gold, it offers an electrical life of 30,000 cycles. The component is designed for panel mounting with brackets and threads, operating within a temperature range of -30°C to 85°C.
ITT T103MHABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | Epoxy |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T103MHABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.