SPDT toggle switch with ON-OFF-ON function, rated for 3A at 120VAC and 28VDC. Features a chrome-plated brass standard round actuator with a 5.33mm length. Non-illuminated, with silver contacts and solder termination. Operates within a temperature range of -30°C to 85°C and offers an electrical life of 30,000 cycles. RoHS compliant and lead-free.
ITT T103MHZQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T103MHZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.