
SPDT toggle switch featuring a straight, PC pin termination and panel mount orientation. This non-illuminated switch offers a chrome-plated brass flat anti-rotation actuator with a 12.45mm length. Contact material is a copper alloy with nickel and gold plating, supporting a 20V AC/DC voltage rating and a 30,000 cycle electrical life. Operating temperature range is -30°C to 85°C, with RoHS compliance.
ITT T103P3TCBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T103P3TCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.