
SPDT toggle switch featuring a straight, PC mount with threads and a round, chrome-plated brass lever. This non-illuminated, standard miniature toggle switch offers an ON-OFF-ON function with a 400mA contact current rating and 20VAC/20VDC voltage rating. It boasts gold-plated copper alloy contacts for enhanced conductivity and a robust electrical life of 30,000 cycles, operating within a -30°C to 85°C temperature range.
ITT T103STDCBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 8.38mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 7.11mm |
| Electrical Life | 30000Cycles |
| Height | 8.64mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT T103STDCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.