SPDT toggle switch featuring a 2A at 120V AC current rating and 28V DC rating. This standard, miniature toggle switch offers a brass, chrome-plated brass actuator with a 18.55mm length and chrome finish. It utilizes silver contacts with silver plating and provides a 30,000 cycle electrical life. Mounting is achieved via through-hole brackets, with PC pin terminations and a straight orientation.
ITT T105L1H9V3QE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 18.55mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Illumination Type | LED, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.57mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T105L1H9V3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.